FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

SGD1,326.74

(exc. GST)

SGD1,446.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,326.74

*price indicative

RS Stock No.:
310-264
Mfr. Part No.:
6320-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

137000N

Internal Clearance

C3

Dynamic Load Rating

177000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing exemplifies precision engineering and is designed to meet the highest operational standards. Ideal for applications requiring reliable performance, this bearing combines a solid brass cage with a single-row configuration, ensuring optimal ball guidance. The product is engineered to perform effectively under varying loads and operating conditions, making it suitable for both radial and axial loads.

Lubrication free design reduces maintenance requirements saving time and resources

Enhanced internal clearance enables better performance under varying loads

Adaptable dimensions facilitate easy installation in a range of assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy