FAG 6328-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD

Subtotal (1 unit)*

SGD5,307.24

(exc. GST)

SGD5,784.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,307.24

*price indicative

RS Stock No.:
310-188
Mfr. Part No.:
6328-M-J20AA-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

140mm

Outside Diameter

300mm

Race Width

62mm

Ball Material

Ceramic

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

24600N

Dynamic Load Rating

270000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

3850rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

The FAG Deep Groove Ball Bearing is designed for optimum performance in demanding applications, offering durability and reliability for various machinery. Engineered with a single row and a solid brass cage, it ensures smooth operation under high loads. The ceramic-coated outer ring provides enhanced insulation and temperature stability, making it suitable for diverse operating conditions. Ideal for both radial and axial loads, this bearing is particularly beneficial in environments where traditional lubrication methods may fail.

Built with a solid brass cage for exceptional strength and stability

Features larger internal clearance accommodating thermal expansion

Not sealed allowing for easy maintenance and lubrication solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy