PULSAR Cotton, 60% Protex Modacrylic Flame Retardant Balaclava, One Size, Navy

Subtotal (1 unit)*

SGD22.30

(exc. GST)

SGD24.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.30

*price indicative

RS Stock No.:
718-412
Mfr. Part No.:
XFRC14-NAV-ONE
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Balaclava

Size

One Size

Colour

Navy

Material Properties

Flame Retardant

Material

Cotton, 60% Protex Modacrylic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Praybourne PULSAR protect FR balaclava is designed for high-performance protection in challenging environments. Crafted from interlock knit fabric, this balaclava offers layered defence against various hazards, such as flames and arc flashes, making it essential for those in welding and outdoor conditions. This garment is not only tailored for comfort and breathability but also complies with stringent safety standards, ensuring that wearers can perform their duties with confidence. Enhanced with features that address electrostatic and thermal hazards, it provides versatile wear options, allowing coverage for the mouth and nose or pulling down to the chin as needed. Its design includes inherent protection properties that withstand multiple washes.

High-performance interlock knit fabric for exceptional comfort and protection

Class 3 RAIN PROTECTION: Offers superior resistance to water penetration and breathability

Inherent flame retardant properties ensure safety against heat and flame hazards

Meets EN ISO 11611 standards for protective clothing used in welding applications

Electrostatic dissipation properties maintain safety around potentially hazardous environments

Double-layered construction enhances durability and protection against thermal risks

Designed to comply with EN471 Class 3 for high visibility and safety in various conditions

Machine washable at 40 °C, ensuring easy maintenance and longevity

Flexible fit allows for varied use, from covering the mouth to the chin for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy