Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Auxiliary Contacts
ABB Auxiliary Contact, 4 Contact, NO/3NC, Panel Mount
RS Stock No.:
832-9188
Mfr. Part No.:
CA5-13M
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
832-9188
Mfr. Part No.:
CA5-13M
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Auxiliary Contact Blocks Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Auxiliary Contactor Blocks - A Series
Auxiliary contactor blocks for A-series contactors
Front-end and side mounting
Instantaneous switching
The auxiliary contactor blocks are used for switching auxiliary and control circuits.
Attribute
Value
Number of Contacts
4
Normal State Configuration
NO/3NC
Mounting Style
Panel Mount
Terminal Type
Screw
Pole and Throw Configuration
3PDT