Lovato Electric Auxiliary Contact, 2 Contact, 1 CO, P5X, 5 A, 250V, P5X1311
- RS Stock No.:
- 820-370
- Mfr. Part No.:
- P5X1311
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
SGD35.09
(exc. GST)
SGD38.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.09 |
*price indicative
- RS Stock No.:
- 820-370
- Mfr. Part No.:
- P5X1311
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 CO | |
| Series | P5X | |
| Contact Current | 5A | |
| Contact Voltage | 250V | |
| Operational Current Ie | 5A | |
| Minimum Load | 30mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 CO | ||
Series P5X | ||
Contact Current 5A | ||
Contact Voltage 250V | ||
Operational Current Ie 5A | ||
Minimum Load 30mA | ||
The Lovato Auxiliary contacts provide tripping indication for overloads, short circuits, and releases, ensuring your equipment's safety and operational reliability in various applications.
Type 1 C/O contact enables versatile signalling solutions
Rated insulation voltage of 250V enhances system compatibility
Conventional free Air thermal current rated at 5A ensures efficient performance
Compact weight of only 36g facilitates easy installation and integration
Related links
- Lovato Electric Auxiliary Contact 1 NO/1 NC Side, BFX12C11
- Lovato Electric Auxiliary Contact 1 NO/1 NC Side BFX1211
- Lovato Electric Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 250V, GAC0521
- Lovato Electric Auxiliary Contact 1 NO/1 NC Front 11G48515
- Lovato Electric Auxiliary Contact 1 NO/3 NC Front 11G4856
- Lovato Electric Auxiliary Contact 2 NC Side BFX1202
- Lovato Electric Auxiliary Contact 2 NO DIN Rail CNH20
