Siemens Auxiliary Contact, 5 Contact, 3 NO, 5TE8, DIN Rail, 5TE8108

Subtotal (1 unit)*

SGD252.62

(exc. GST)

SGD275.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD252.62

*price indicative

RS Stock No.:
664-379
Mfr. Part No.:
5TE8108
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

5

Normal State Configuration

3 NO

Series

5TE8

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Operational Current Ie

20A

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, EAC, UCKA, CE

COO (Country of Origin):
RO
The Siemens Control switch 20 A 3 NO with 1 lamp 230 V and auxiliary switch 1 NO and 1 NC rated for supply voltage 400 V operating at 50 to 60 Hz suitable for industrial switching applications with integrated lamp indication.

Number of poles is 1

Short-circuit current rating is 10 kA

Type of voltage of the operating voltage is AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy