Eaton Shunt Release, 1 Contact, 1 NO/1 NC, AZ- XAA, Top Hat Rail, 212061 AZ-XAA(12-60VAC)

Subtotal (1 unit)*

SGD94.50

(exc. GST)

SGD103.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.50

*price indicative

RS Stock No.:
253-265
Mfr. Part No.:
212061 AZ-XAA(12-60VAC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Shunt Release

Normal State Configuration

1 NO/1 NC

Series

AZ- XAA

Mount Type

Top Hat Rail

Terminal Type

Twin-Purpose Terminal

Rated Insulation Voltage Ui

440V

Operational Current Ie

6A

Mechanical Durability

4000Operations

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

The Eaton miniature circuit breaker accessory offers a sophisticated solution for electrical protection and control, enhancing both reliability and functionality. Designed for seamless integration with Eaton's distribution parts, the shunt release facilitates optimal operation in various environments, supporting a voltage range between 12V and 60V AC. Crafted to meet stringent safety standards, this product exemplifies superior engineering, ensuring robust performance and user confidence. Its compact dimensions and top-hat rail mounting make installation straightforward, making it an ideal choice for both industrial and domestic applications. With an emphasis on safety and efficiency, this accessory sets a high standard for electrical components, delivering dependable service in demanding conditions.

Robust construction ensuring longevity and reliability

Compact design allowing for efficient use of space

Compatible with a variety of miniature circuit breakers

Offers a degree of protection rated at IP40

Facilitates quick installation on standard top-hat rails

Ensures protection against electrical shock per IEC standards

Designed for ambient temperatures ranging from -5 °C to 40 °C

Provides easy access for maintenance and inspection

Related links