Eaton Auxiliary Contact Module, 2 Contact, 1 NO/1 NC, DILH, Side, 199560 DILH800-XHI11V-SI

Subtotal (1 unit)*

SGD44.53

(exc. GST)

SGD48.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD44.53

*price indicative

RS Stock No.:
251-049
Mfr. Part No.:
199560 DILH800-XHI11V-SI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact Module

Normal State Configuration

1 NO/1 NC

Series

DILH

Mount Type

Side

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA Class No.:3211-04 CSA file No. 012528 IEC/EN 60947-4-1 UL 508 CSA-C22.2 No. 14-05 CE marking IEC/EN 60947 VDE 0660 UL CSA UL Category Control No.:NKCR UL File No.:E29184 UL Listed CSA certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DILH auxiliary contact module exemplifies precision engineering, designed to elevate operational efficiency in various control applications. This two-pole module seamlessly integrates with existing electrical frameworks, allowing for efficient management of both normally open and normally closed contacts. With its robust design, it is built to endure the rigours of industrial environments, ensuring reliability and longevity. Side-mounted and equipped with screw terminals, this module offers straightforward installation and maintenance, facilitating quick adaption to dynamic operational demands. Enhanced with thorough certifications, including IEC/EN 60947 and UL Listed approval, it stands as a reliable component for safeguarding motors while adhering to international standards. Tailored to the needs of modern automation, this contact module combines versatility with exceptional performance, making it a trusted choice for engineers and electricians alike.

Designed for lasting durability in demanding environments

Effortlessly integrates into existing systems for ease of use

Compliant with multiple safety certifications for peace of mind

Facilitates quick installations with side-mounted screw terminals

Provides reliable management of electrical contacts

Compact dimensions enable flexible positioning and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy