L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-154
- Mfr. Part No.:
- USP229B
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD25.67
(exc. GST)
SGD27.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD25.67 |
| 10 + | SGD23.49 |
*price indicative
- RS Stock No.:
- 664-154
- Mfr. Part No.:
- USP229B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | Jack Socket | |
| Gender | Female | |
| Series | USP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type Jack Socket | ||
Gender Female | ||
Series USP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Universal Sub-Panel is a modular steel plate designed for customizing server rack configurations with ECF-style connectors. The panel features two pre-punched ECF holes that accommodate a variety of couplers, making it ideal for data centers, A/V setups, and LAN aggregation. It is compatible with L-coms Universal Master Rack Panel and includes mounting hardware for quick integration into standardized rack systems.
Compatible with L coms Universal Master Rack Panel system
Constructed from durable black finished steel for long term reliability
Related links
- L-Com Female Audio & Video Faceplate
- Berker Female Audio & Video Faceplate
- RS PRO Female Audio & Video Faceplate
- Siemens Female Audio & Video Faceplate Flush
- RS PRO Female 2 Gang Audio & Video Faceplate
- RS PRO Female Faceplate
- RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
