Liscombe Yellow Reusable Kevlar Arm Protector, 35.56 cm
- RS Stock No.:
- 287-9732
- Mfr. Part No.:
- LN641-14-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD11.80
(exc. GST)
SGD12.86
(inc. GST)
- RS Stock No.:
- 287-9732
- Mfr. Part No.:
- LN641-14-LIS
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Material | Kevlar | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | 35.56 cm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Material Kevlar | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size 35.56 cm | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe sleeves with thumb hole are made of knitted Kevlar with 14 inch size. It used in manufacturing, assembly work, handling sheet metal and general maintenance. Its thumb slot prevents sleeve riding up the arm. It comes in pack of 12 sleeves, carton of 144 sleeves.
Close fitting elasticated cut resistant sleeve
Provides excellent cut resistance
Good comfort
Heat resistant to 100°C
Related links
- Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
- RS PRO Yellow Reusable Kevlar Protective Sleeve
- Polyco Healthline Touchstone Yellow Reusable Kevlar Arm Protector
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- RS PRO Yellow Reusable Kevlar Protective Sleeve, 22 in

