Mascot Workwear Hi Vis Trouser Navy, Yellow 82cm Leg

Subtotal (1 unit)*

SGD560.71

(exc. GST)

SGD611.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD560.71

*price indicative

RS Stock No.:
641-237
Mfr. Part No.:
21469-281-01017-82C44
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Trouser

Colour

Navy, Yellow

Leg Length

82cm

Material

1% Carbon Fibre, 20% Polyamide, 30% Cotton, 44% Modacrylic, 5% Aramid

Size

C44

Standards/Approvals

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Bib & Brace with Kneepad Pockets is a flame-retardant, high-visibility workwear piece featuring fluorescent contrast fabric and reflective tape. Stretch zones and ergonomic leg design ensure comfort and flexibility during movement. It includes multiple reinforced pockets, adjustable kneepad pockets with CORDURA fabric, and height adjustment for optimal protection. It maintains its protective properties through 50 domestic or 40 industrial washes with required re-impregnation. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.

High level of protection with anti static and acid protection properties

High level of protection with flame retardant properties

Protects from electric arcs

The combination of firm fabric and stretch gives you an

added freedom of movement

No annoying side button controls

Easily add holster pockets with the Click Pocket System

The inseam length can easily be extended by 3 cm

Suitable for Industrial Laundering

Related links