RS PRO Bag Pink Open Top 100 Per Pack
- RS Stock No.:
- 707-095
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 units)*
SGD172.51
(exc. GST)
SGD188.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD172.51 | SGD1.725 |
*price indicative
- RS Stock No.:
- 707-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Open Top | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Open Top | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
The RS PRO Anti Static Refuse Sacks provide a safe waste management solution for electronic production areas. Manufactured from pink antistatic polyethylene, these bags prevent the build-up of static charges that could damage sensitive components.
Manufactured from high quality antistatic polyethylene
Suitable for waste management within an EPA
Specifically designed for the electronics industry
All bags are pink in colour
Related links
- RS PRO Anti-Static 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Open Top 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Refuse Sack 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 205mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack

