Nichicon 2700 μF Capacitor 50V dc, Snap-in
- RS Stock No.:
- 846-6940
- Mfr. Part No.:
- LGU1H272MELZ
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD9.94
(exc. GST)
SGD10.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | SGD4.97 | SGD9.94 | - |
| 20 - 48 | SGD4.86 | SGD9.72 | 2% |
| 50 - 248 | SGD4.715 | SGD9.43 | 5% |
| 250 - 498 | SGD4.58 | SGD9.16 | 7% |
| 500 + | SGD4.445 | SGD8.89 | 10% |
*price indicative
- RS Stock No.:
- 846-6940
- Mfr. Part No.:
- LGU1H272MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 2700μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Series | GU | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 1.1mA | |
| Dissipation Factor | 30% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 2700μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Series GU | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 1.1mA | ||
Dissipation Factor 30% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 2700 μF Capacitor 50V dc, Snap-in - LGU1H272MELZ
- Nichicon 6800 μF Capacitor 50V dc, Snap-in
- Nichicon 1800 μF Capacitor 50V dc, Snap-in - LGU1H182MELZ
- Nichicon 2200 μF Capacitor 50V dc, Snap-in - LLS1H222MELZ
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - LLS1H222MELZ
- Nichicon 4700 μF Capacitor 50V dc, Snap-in - LGU1H472MELA
- Nichicon 10000 μF Capacitor 50V dc, Snap-in - LGU1H103MELC
- Nichicon 4700 μF Capacitor 50V dc, Snap-in - LGU1H472MELB
