Nichicon 1500 μF Capacitor 6.3V dc, Through Hole - UHE0J152MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD2.32

(exc. GST)

SGD2.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 245 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495SGD0.464SGD2.32-
500 - 2495SGD0.454SGD2.272%
2500 - 4995SGD0.444SGD2.224%
5000 +SGD0.434SGD2.176%

*price indicative

RS Stock No.:
490-9484
Mfr. Part No.:
UHE0J152MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Through Hole

Construction

Radial Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.4A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

6000 h

Standards/Approvals

RoHS, EU

Automotive Standard

No

Series

HE

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

22%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy