- RS Stock No.:
- 490-8144
- Mfr. Part No.:
- UUA1H470MNL1GS
- Manufacturer:
- Nichicon
Discontinued product
Alternative
Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUA1H470MNL1GS
SGD1.164
Each (In a Pack of 5)
RS Stock No.: 739-3378
- RS Stock No.:
- 490-8144
- Mfr. Part No.:
- UUA1H470MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon UA Series
Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.
High reliability
High ripple current
Lead free reflow soldering
High ripple current
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 170mA |
Polarised | Polar |
Series | UUA |