- RS Stock No.:
- 739-3378
- Mfr. Part No.:
- UUA1H470MNL1GS
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 29/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD1.164
(exc. GST)
SGD1.269
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD1.164 | SGD5.82 |
125 - 495 | SGD1.13 | SGD5.65 |
500 - 745 | SGD1.096 | SGD5.48 |
750 - 995 | SGD1.064 | SGD5.32 |
1000 + | SGD1.032 | SGD5.16 |
*price indicative |
- RS Stock No.:
- 739-3378
- Mfr. Part No.:
- UUA1H470MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon UA Series
Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.
High reliability
High ripple current
Lead free reflow soldering
High ripple current
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 2 μA |
Polarised | Polar |
Series | UA |
Ripple Current | 170mA |