Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD1TD Radial Lead
- RS Stock No.:
- 243-7294
- Mfr. Part No.:
- UHE1V221MPD1TD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD4.52
(exc. GST)
SGD4.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.452 | SGD4.52 |
| 100 - 490 | SGD0.429 | SGD4.29 |
| 500 + | SGD0.358 | SGD3.58 |
*price indicative
- RS Stock No.:
- 243-7294
- Mfr. Part No.:
- UHE1V221MPD1TD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 840mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Series | UHE | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 840mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Series UHE | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 220 μF Capacitor 35V dc Through Hole - UHE1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UVZ1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UHE1V221MPD6 Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UPS1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UVY1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UPW1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UHE1V221MPD6TD Radial Lead
