Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCM1V220MCL1GS
- RS Stock No.:
- 243-7247
- Mfr. Part No.:
- UCM1V220MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
SGD400.00
(exc. GST)
SGD440.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | SGD0.20 | SGD400.00 |
*price indicative
- RS Stock No.:
- 243-7247
- Mfr. Part No.:
- UCM1V220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 4.3mm | |
| Ripple Current | 160mA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | UCM | |
| Leakage Current | 7.7μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 4.3mm | ||
Ripple Current 160mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series UCM | ||
Leakage Current 7.7μA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCM series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCM1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWX1V220MCL1GB
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UUL1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWD1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UUA1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWT1V220MCL1GB
