Panasonic 10 μF Capacitor 80V dc, Surface Solder 900
- RS Stock No.:
- 108-4635
- Mfr. Part No.:
- EEEFK1K100XP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
SGD272.70
(exc. GST)
SGD297.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | SGD0.303 | SGD272.70 |
| 1800 - 2700 | SGD0.302 | SGD271.80 |
| 3600 - 8100 | SGD0.295 | SGD265.50 |
| 9000 - 17100 | SGD0.273 | SGD245.70 |
| 18000 + | SGD0.268 | SGD241.20 |
*price indicative
- RS Stock No.:
- 108-4635
- Mfr. Part No.:
- EEEFK1K100XP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 2.4Ω | |
| Series | FK SMD | |
| Ripple Current | 60mA | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 2.4Ω | ||
Series FK SMD | ||
Ripple Current 60mA | ||
Leakage Current 3μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
• Low ESR;• High reliability;• High ripple current;• Low impedance;• Long life;• Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- Panasonic 10 μF Capacitor 80V dc, Surface Mount Solder - EEEFK1K100XP 900
- Panasonic 68 μF Capacitor 50V dc, Surface Mount Solder 900
- Panasonic 100 μF Capacitor 35V dc, Surface Mount Solder 900
- Panasonic 150 μF Capacitor 25V dc, Surface Mount Solder 900
- Panasonic 22 μF Capacitor 50V dc, Surface Mount Solder 900
- Panasonic 100 μF Capacitor 50V dc, Surface Mount Solder 900
- Panasonic 100 μF Capacitor 25V dc, Surface Mount Solder 900
- Panasonic 68 μF Capacitor 35V dc, Surface Mount Solder 900
