Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V331MCWADNGS Radial Can
- RS Stock No.:
- 860-913
- Mfr. Part No.:
- GYE1V331MCWADNGS
- Manufacturer:
- Nichicon
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD15.37
(exc. GST)
SGD16.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,500 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD1.537 | SGD15.37 |
| 100 - 490 | SGD0.954 | SGD9.54 |
| 500 - 990 | SGD0.739 | SGD7.39 |
| 1000 + | SGD0.466 | SGD4.66 |
*price indicative
- RS Stock No.:
- 860-913
- Mfr. Part No.:
- GYE1V331MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYE | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYE | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability, offering excellent performance in demanding applications. It supports a wide temperature range and high ripple current, ensuring longevity and stability.
Provides a category temperature range of –55 to +125°C
Rated voltage ranges from 16 to 63V, accommodating various applications
Offers high capacitance values from 56 to 680μF with a tolerance of ±20%
Demonstrates low ESR, maximising efficiency in circuits
Compliant with the RoHS directive, ensuring environmental safety
Related links
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V331MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYC1V331MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V330MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
