Nichicon 680 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E680MCQADNGS Radial Can
- RS Stock No.:
- 860-906
- Mfr. Part No.:
- GYE1E680MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD14.60
(exc. GST)
SGD16.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.73 | SGD14.60 |
| 200 - 980 | SGD0.453 | SGD9.06 |
| 1000 - 1980 | SGD0.35 | SGD7.00 |
| 2000 + | SGD0.221 | SGD4.42 |
*price indicative
- RS Stock No.:
- 860-906
- Mfr. Part No.:
- GYE1E680MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYE | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYE | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed to provide high reliability and efficient performance. It offers exceptional capacitance with low ESR, ensuring optimal functionality in demanding applications.
Operates within a category temperature range of –55 to +125°C
Rated voltage range from 16 to 63V for versatile applications
Capacitance tolerance of ±20% at 120Hz, 20°C for precise performance
Leakage current is minimal, not exceeding 0.01CV(μA) after 2 minutes
Long life expectancy of 4000 hours at 125°C under rated conditions
Related links
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
