Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCQADNGS Radial Can

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD12.59

(exc. GST)

SGD13.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90SGD1.259SGD12.59
100 - 490SGD0.78SGD7.80
500 - 990SGD0.604SGD6.04
1000 +SGD0.382SGD3.82

*price indicative

Packaging Options:
RS Stock No.:
860-904
Mfr. Part No.:
GYE1E471MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

470μF

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

GYE

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability in demanding applications, providing exceptional performance across a wide temperature range of -55 to +125°C.

Robust endurance of 4000 hours at 125°C ensures long-lasting performance

Compliant with RoHS directives, contributing to environmental sustainability

Excellent ripple current capability allows for stable operation under varying loads

Low ESR and high capacitance ratings enhance circuit efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy