Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E271MCQADNGS Radial Can
- RS Stock No.:
- 860-902
- Mfr. Part No.:
- GYE1E271MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD2.10
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD20.54
(exc. GST)
SGD22.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | SGD1.027 | SGD20.54 | - |
| 100 + | SGD1.006 | SGD20.12 | SGD2.10 |
*price indicative
- RS Stock No.:
- 860-902
- Mfr. Part No.:
- GYE1E271MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYE | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYE | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitors provide high reliability and low ESR performance, Ideal for applications demanding extended lifespan and improved ripple current handling.
Category temperature range of –55 to +125°C for versatile operating conditions
Rated voltage range from 16 to 63V, accommodating various circuit requirements
Capacitance tolerance of ±20% at 120Hz, 20°C, ensuring predictability in performance
Long life expectancy of 4000 hours at 125°C, enhancing durability in demanding environments
Related links
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCQADNGS Radial Can
