Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- RS Stock No.:
- 832-140
- Mfr. Part No.:
- LGY1J103MELC50
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD28.88
(exc. GST)
SGD31.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | SGD14.44 | SGD28.88 |
| 10 + | SGD14.01 | SGD28.02 |
*price indicative
- RS Stock No.:
- 832-140
- Mfr. Part No.:
- LGY1J103MELC50
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Ripple Current | 3800mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGY | |
| Leakage Current | 2.38mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Ripple Current 3800mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGY | ||
Leakage Current 2.38mA | ||
The Nichicon Aluminium electrolytic capacitor provides exceptional performance in varied applications. Designed for long life and high reliability, it withstands 5000 hours of ripple current at a temperature of 105°C, ensuring stability and efficiency.
Category temperature range from -40 to +105°C for versatility in operating environments
Rated voltage range of 25V for reliable performance in demanding conditions
Capacitance range of 10,000μF, ensuring suitability for various applications
Leakage current is maintained at less than or equal to the initial specified Value
Related links
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J101MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J220MCL6GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J100MCL1GS SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEHD1J100P SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J470P
