Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

SGD7.95

(exc. GST)

SGD8.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 381 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD7.95-
10 - 49SGD4.9437%
50 - 99SGD2.7964%
100 +SGD2.7165%

*price indicative

RS Stock No.:
807-270
Mfr. Part No.:
MAL226937221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

450V

Mount Type

Through Hole

Construction

Snap-in

Packaging

Bulk

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Capacitor Ripple Current

1.2A

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Lifetime

3000 h

Automotive Standard

No

Series

269 PLT-SI

Tolerance

20 %

Dissipation Factor

20%

COO (Country of Origin):
CN
The Vishay Electrolytic capacitor is designed to provide reliable power solutions with exceptional endurance in Compact applications. It offers high capacitance while maintaining efficient performance at elevated temperatures.

Compact design enables easy integration into various systems

Useful life exceeds 3000 hours at 105 °C for long-term reliability

Rated for 2200 μF and operates at voltages up to 35 V to suit diverse applications

Temperature range from -40 °C to +105 °C allows broad operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy