Vishay 220 μF Electrolytic Capacitor 400V, Through Hole - MAL226936221E3
- RS Stock No.:
- 807-266
- Mfr. Part No.:
- MAL226936221E3
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD6.23
(exc. GST)
SGD6.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD6.23 |
| 10 - 49 | SGD3.85 |
| 50 - 99 | SGD2.19 |
| 100 + | SGD2.13 |
*price indicative
- RS Stock No.:
- 807-266
- Mfr. Part No.:
- MAL226936221E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 400V | |
| Mount Type | Through Hole | |
| Construction | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.15A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Tolerance | 20 % | |
| Series | 269 PLT-SI | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 400V | ||
Mount Type Through Hole | ||
Construction Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.15A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Tolerance 20 % | ||
Series 269 PLT-SI | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor is designed for applications requiring high capacitance in Compact sizes, offering reliability and long operational life in demanding environments.
Compact design with a nominal case size of 22 x 35 mm
Rated capacitance of 220 μF ensures efficient energy storage
Operates at a rated voltage of 35 V, suitable for various power applications
Exceeds a useful life of over 3000 hours at 105 °C for durability
Meets compliance standards as per IEC 60062 and IEC 60384-4
Related links
- Vishay 470 μF Electrolytic Capacitor 400V, Through Hole - MAL226936471E3
- Vishay 330 μF Electrolytic Capacitor 400V, Through Hole - MAL226936331E3
- Cornell-Dubilier PPB Polypropylene Film Capacitor 0.01 μF 630 V 400V, Through Hole
- Vishay 4700 μF Aluminium Electrolytic Capacitor 400V, Screw - MAL220216472E3
- Vishay 2200 μF Aluminium Electrolytic Capacitor 400V, Screw - MAL220216222E3
- Vishay 470 μF Electrolytic Capacitor 400V, Screw - MAL220216471E3
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
