Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUFM1H220H Radial
- RS Stock No.:
- 759-026P
- Mfr. Part No.:
- EEUFM1H220H
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 125 units (supplied as a tape)*
SGD27.50
(exc. GST)
SGD30.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 24 May 2027
Units | Per unit |
|---|---|
| 125 - 495 | SGD0.22 |
| 500 + | SGD0.21 |
*price indicative
- RS Stock No.:
- 759-026P
- Mfr. Part No.:
- EEUFM1H220H
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 250mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Width | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | FM | |
| Tolerance | ±20 % | |
| Leakage Current | 11μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 250mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Width 5mm | ||
Standards/Approvals RoHS Compliant | ||
Series FM | ||
Tolerance ±20 % | ||
Leakage Current 11μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
