Panasonic 220 μF Leaded Aluminium Electrolytic Capacitor 10V, Radial - ECA1AHG221 Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD1.96

(exc. GST)

SGD2.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120SGD0.392SGD1.96
125 - 495SGD0.372SGD1.86
500 - 2495SGD0.354SGD1.77
2500 - 4995SGD0.336SGD1.68
5000 +SGD0.32SGD1.60

*price indicative

Packaging Options:
RS Stock No.:
758-985
Mfr. Part No.:
ECA1AHG221
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Leaded Aluminium Electrolytic Capacitor

Voltage

10V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Series

NHG

Tolerance

±20 %

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY
The Panasonic Aluminum Electrolytic Capacitor is a high-performance passive component engineered for efficient energy storage in general-purpose electronic circuits. This polar NHG-A series unit provides a reliable solution for filtering and decoupling within Compact power supply modules.

Stable 220 μF capacitance with 20% tolerance

Reliable 10 V rated voltage for low power electronics

Robust 1000 hour lifetime at 105 degrees Celsius

Wide -55 to 105 degrees Celsius operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy