Vent-Axia Air Replacement Filter, 65 m², 45 dBA, Type G - British 3-Pin

Subtotal (1 unit)*

SGD142.18

(exc. GST)

SGD154.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD142.18

*price indicative

RS Stock No.:
757-721
Mfr. Part No.:
411276
Manufacturer:
Vent-Axia
Find similar products by selecting one or more attributes.
Select all

Brand

Vent-Axia

Noise Level

45dBA

Product Type

Replacement Filter

Filter Type

Air

Plug Type

Type G - British 3-Pin

Maximum Room Size

65m²

Weight

10.04kg

COO (Country of Origin):
GB
The Vent-Axia Air purifier is a high-performance Air cleaning system designed to effectively remove Airborne particles including viruses and allergens, ensuring a healthier indoor environment.

Seven-stage filtration includes a medical grade H13 HEPA filter

Removes 99.9% of airborne particles, including viruses and bacteria

Features a UV sterilisation function to disinfect and sanitise the Air

Operates quietly with multi-speed settings to suit different environments

Includes an odour and dust sensor, optimising Air purification automatically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy