SMC Coil Tubing Assembly Black PUR 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
- RS Stock No.:
- 895-002
- Mfr. Part No.:
- TCU0425B-1-10-X6
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD21.27
(exc. GST)
SGD23.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.27 |
*price indicative
- RS Stock No.:
- 895-002
- Mfr. Part No.:
- TCU0425B-1-10-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing Assembly | |
| Colour | Black | |
| Material | PUR | |
| Length | 1.5m | |
| Maximum Operating Pressure | 0.8 MPa | |
| Application | Flexible Tubing | |
| Series | TCU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO | |
| Number of Tubes | 1 | |
| Model Number | TCU0425B-1-10-X6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing Assembly | ||
Colour Black | ||
Material PUR | ||
Length 1.5m | ||
Maximum Operating Pressure 0.8 MPa | ||
Application Flexible Tubing | ||
Series TCU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO | ||
Number of Tubes 1 | ||
Model Number TCU0425B-1-10-X6 | ||
- COO (Country of Origin):
- JP
The SMC Coil tube offers superior flexibility and efficient piping solutions for various pneumatic systems. This product designed for optimal performance in Compact configurations that require reliable tubing.
Constructed from polyurethane for enhanced flexibility and durability
Standard colour is black, providing a discreet appearance in installations
Compatible with multiple tube sizes, catering to diverse configuration needs
Can withstand Operating temperatures from -20°C to 60°C for versatility
Related links
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-25-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 4 mm 316 mm TCU Series, TCU0425BU-1-10-X6
- SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 8 mm 536 mm TCU Series, TCU0805B-1-10-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC 60 °C
