Legris Flexible Tubing Blue Polyether 8 mm 100 m 1100U Series
- RS Stock No.:
- 723-568
- Mfr. Part No.:
- 1100U08R04
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
SGD335.55
(exc. GST)
SGD365.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD335.55 |
*price indicative
- RS Stock No.:
- 723-568
- Mfr. Part No.:
- 1100U08R04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Colour | Blue | |
| Material | Polyether | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Food Processing, Pneumatic, Robotic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Colour Blue | ||
Material Polyether | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Food Processing, Pneumatic, Robotic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PU Tubing is expertly crafted to deliver exceptional flexibility and strength across a multitude of applications. Designed to provide reliable performance, this tubing allows for significant space-saving advantages compared to traditional semi-rigid PA tubing. With a robust structure exhibiting consistent tensile strength, it excels in environments demanding superior durability. Its unique mechanical properties ensure excellent vibration absorption and abrasion resistance, making it perfect for industries ranging from pneumatics to robotics. The tubing can operate under both vacuum and pressure, ensuring versatility in various fluid handling scenarios while maintaining compliance with stringent regulations.
Consistent tensile strength facilitates optimal longevity
Excellent flexibility allows for space-saving configurations
Mechanical properties include good vibration absorption
Exceptional abrasion resistance for long-lasting performance
UV-resistant design enhances outdoor application suitability
Superior vacuum capability due to surface hardness
Provides remaining length markings for easy management
Silicone-free for contamination-free fluid handling
Wide compatibility with compressed Air and industrial fluids
Suitable for demanding pneumatic applications
Related links
- Legris Flexible Tubing Blue Polyurethane 12 mm 100 m 1100U Series
- Legris Flexible Tubing Blue Polyethylene 8 mm 150 m 1015Y Series
- Legris Tube Blue Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 6 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 6 mm 100 m 1100U Series
