AirTAC Air Hose Natural Polyamide 6 6 mm 100 m PA6 Series, PA6060040100MN
- RS Stock No.:
- 635-803
- Mfr. Part No.:
- PA6060040100MN
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD59.00
(exc. GST)
SGD64.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.00 |
*price indicative
- RS Stock No.:
- 635-803
- Mfr. Part No.:
- PA6060040100MN
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Air Hose | |
| Colour | Natural | |
| Material | Polyamide 6 | |
| Length | 100m | |
| Maximum Operating Pressure | 3 Mpa | |
| Series | PA6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | PA6060040100MN | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Air Hose | ||
Colour Natural | ||
Material Polyamide 6 | ||
Length 100m | ||
Maximum Operating Pressure 3 Mpa | ||
Series PA6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number PA6060040100MN | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Air Hose Natural Polyamide 6 12 mm 100 m PA6 Series, PA6120090100MN
- AirTAC Air Hose Natural Polyamide 6 8 mm 100 m PA6 Series, PA6080060100MN
- AirTAC Air Hose Natural Polyamide 6 10 mm 100 m PA6 Series, PA6100075100MN
- AirTAC Air Hose Black Polyamide 6 6 mm 100 m PA6 Series, PA6060040100MBK
- AirTAC Air Hose Natural Polyamide 6 4 mm 200 m PA6 Series, PA6040025200MN
- AirTAC Air Hose Black Polyamide 6 8 mm 100 m PA6 Series, PA6080060100MBK
- AirTAC Air Hose Black Polyamide 6 12 mm 100 m PA6 Series, PA6120090100MBK
- AirTAC Air Hose Black Polyamide 6 10 mm 100 m PA6 Series, PA6100075100MBK
