SMC Air Hose Green Nylon 12 12 mm 20 m T Series, T1209
- RS Stock No.:
- 366-793
- Mfr. Part No.:
- T1209G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD132.09
(exc. GST)
SGD143.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD132.09 |
*price indicative
- RS Stock No.:
- 366-793
- Mfr. Part No.:
- T1209G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS, CSA, UL, JIS B 8370, ISO 14001, EN, ISO 9001, CE, ISO 4414 | |
| Model Number | T1209 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS, CSA, UL, JIS B 8370, ISO 14001, EN, ISO 9001, CE, ISO 4414 | ||
Model Number T1209 | ||
Number of Tubes 1 | ||
The SMC Nylon tubing is designed for versatility and efficiency in various pneumatic applications. It seamlessly integrates into systems that demand reliable performance while allowing for flexibility in installation. The tubing not only meets the stringent RoHS standards but also provides robust resistance to a range of fluids including air and water, making it ideal for general industrial use. The lightweight yet durable material ensures easy handling and installation, catering to a wide array of industrial needs. Additionally, its distinctive colour and size options offer aesthetic variety as well as practical adaptability in different environments, reinforcing its suitability across multiple sectors.
Exceeds industry standards for chemical resistance
Flame retardant properties enhance safety in operation
Lightweight construction facilitates easier installation
Available in various lengths to suit different project requirements
Wide temperature range ensures reliability in varying conditions
Low moisture absorption helps in maintaining performance integrity
Excellent flexibility allows for installation in tight spaces
Various colour options aid in system identification and organisation
Related links
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Blue Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose Green Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
