SMC Compressed Air Pipe Green Nylon 12 6 mm 20 m TS Series, TS0604
- RS Stock No.:
- 366-567
- Mfr. Part No.:
- TS0604G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD67.13
(exc. GST)
SGD73.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD67.13 |
*price indicative
- RS Stock No.:
- 366-567
- Mfr. Part No.:
- TS0604G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | CE, RoHS | |
| Model Number | TS0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals CE, RoHS | ||
Model Number TS0604 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS/TISA series provides reliable performance for general pneumatic applications. Engineered for versatility, this product excels in delivering consistent fluid flow across various industrial environments. Its robust construction ensures it withstands both high operational pressures and diverse temperatures. Available in lengths of 20m, this tubing offers flexibility and ease of handling, making it an ideal choice for both experienced professionals and those new to pneumatic systems. With its excellent pliability, the tubing is designed to facilitate easy installation and connections, contributing to efficient workflow and reduced downtime. Whether used in automation systems, machinery, or process control, this product is formulated to optimise safety and operational efficiency, assuring compliance with industry standards.
Designed for smooth communication of air across pneumatic systems
Offers exceptional resistance to wear and tear, prolonging service life
Pliable structure allows for straightforward routing in confined spaces
Exceptional temperature tolerance enables use in a variety of conditions
Maximises compatibility with various fittings and connectors, enhancing flexibility
Easy to cut to length, allowing for customised applications on site
Related links
- SMC Compressed Air Pipe Yellow Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose Red Nylon 12 TS0604
- SMC Air Hose White Nylon 11 TS0604
