SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- RS Stock No.:
- 366-514
- Mfr. Part No.:
- T0425Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD31.82
(exc. GST)
SGD34.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31.82 |
*price indicative
- RS Stock No.:
- 366-514
- Mfr. Part No.:
- T0425Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO 14001, UL, JIS B 8370, RoHS, CE, ISO 9001, EN, CSA, ISO 4414 | |
| Model Number | T0425 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO 14001, UL, JIS B 8370, RoHS, CE, ISO 9001, EN, CSA, ISO 4414 | ||
Model Number T0425 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing offers exceptional performance for general pneumatic applications. Designed for use in a variety of environments, this product excels in its flexibility and durability, making it suitable for both industrial and commercial settings. Its robust design provides reliable resistance to burst pressure, ensuring safety and efficiency during operation. With a focus on user-friendly installation, this tubing caters to various sizes for seamless integration into existing systems. Engineered from high-quality nylon 12, it can withstand high temperatures and pressures, delivering long-lasting service while maintaining optimal performance standards. Whether for manufacturing, automation, or pneumatic control, this nylon tubing is a trusted choice for professionals looking to enhance their operational capabilities.
Manufactured from premium nylon 12 for increased longevity
Offers excellent resistance to chemicals and environmental conditions
Flexible design allows for easy handling and installation
Compatible with various fittings, enhancing versatility in applications
Maintains performance within a wide range of operating temperatures
Designed to meet international safety standards for pneumatic systems
Lightweight construction reduces overall system weight without compromising strength
Related links
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
