SMC Compressed Air Pipe White Nylon 1.6 mm 100 m T Series, T1613

Subtotal (1 unit)*

SGD1,337.66

(exc. GST)

SGD1,458.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,337.66

*price indicative

RS Stock No.:
366-362
Mfr. Part No.:
T1613W-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

Nylon

Length

100m

Maximum Operating Pressure

1.5 Mpa

Application

Pneumatic Tubing

Series

T

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Water Resistant

Outside Diameter

1.6mm

Standards/Approvals

ISO 14001, JIS B 8370, CE, EN, RoHS, CSA, ISO 4414, UL, ISO 9001

Model Number

T1613

Number of Tubes

1

The SMC Nylon Tubing designed for diverse pneumatic applications. This tubing is part of the T/TIA Series, making it ideal for general pneumatic use, offering robust performance in both air and water fluid systems. With its reliable construction and advanced design, this product ensures optimum functionality while adhering to stringent RoHS standards. Engineered for exceptional durability, the tubing is suitable for environments requiring resilience and flexibility. It boasts an operating temperature range that accommodates various applications, making it a versatile choice for industries ranging from manufacturing to automation.

Designed with a smooth interior for unrestricted fluid flow

Available in a variety of colour options to suit different applications

Constructed to withstand high operational pressures ensuring reliable performance

Offers excellent resistance to environmental factors enhancing longevity

Compatible with one touch and insert fittings for easy installation

Provides flexibility for intricate routing without compromising integrity

Lightweight yet durable contributing to overall system efficiency

Meets RoHS compliance for safe use in modern manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy