SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-350
- Mfr. Part No.:
- TUZ0805Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD86.84
(exc. GST)
SGD94.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.84 |
*price indicative
- RS Stock No.:
- 366-350
- Mfr. Part No.:
- TUZ0805Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TUZ0805Y-20
This compressed Air pipe is a flexible conduit designed for pneumatic fluid transfer in automation, electronics and mechanical systems. It delivers reliable Air distribution in coloured tubing suited to visible routing and maintenance in workshops and production lines. The product is intended for use where a resilient, general-purpose pneumatic connection is required.
Features & Benefits
• Polyurethane construction provides enhanced wear resistance and longevity
• Rated maximum operating pressure of 0.8 MPa enables standard pneumatic system integration
• Operates across a wide temperature band from -20°C to 60°C for varied environments
• Complies with RoHS to meet restricted materials requirements
• Available in yellow to assist Rapid identification in complex installations
• Rated maximum operating pressure of 0.8 MPa enables standard pneumatic system integration
• Operates across a wide temperature band from -20°C to 60°C for varied environments
• Complies with RoHS to meet restricted materials requirements
• Available in yellow to assist Rapid identification in complex installations
**Applications**
• Suitable for instrument Air lines in automated assembly cells
• Ideal for pneumatic actuators and valve pilot tubing in control panels
• Used with Air distribution manifolds in test rigs and production benches
• Can be used for colour-coded tubing routes in electrical enclosures
• Ideal for pneumatic actuators and valve pilot tubing in control panels
• Used with Air distribution manifolds in test rigs and production benches
• Can be used for colour-coded tubing routes in electrical enclosures
What internal and external diameters should be considered for fittings?
The tube has a 5mm internal bore and an 8mm external diameter, so select fittings and push-in connectors matched to those dimensions to ensure proper sealing and flow.
How does the material cope with abrasion in moving assemblies?
The polyurethane composition offers specific wear resistance, making the tubing suitable for applications involving repeated motion or contact with routed surfaces.
Can the tubing withstand elevated temperature cycles during equipment operation?
It is specified for continuous use up to 60°C, allowing compatibility with systems that experience moderate heat without compromising material performance.
What length options are provided for installation planning?
This product is supplied in a 20 m length suitable for extended runs or multiple cut-to-length installations within plant layouts.
Related links
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
