SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TUZ Series, TUZ0805R-100
- RS Stock No.:
- 366-345
- Mfr. Part No.:
- TUZ0805R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD433.72
(exc. GST)
SGD472.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD433.72 |
*price indicative
- RS Stock No.:
- 366-345
- Mfr. Part No.:
- TUZ0805R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805R-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805R-100 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TUZ0805R-100
This compressed Air pipe is a flexible polyurethane line designed to convey compressed Air in industrial settings. It provides a colour-coded option for system identification and is supplied in a continuous 100 m reel suitable for installation across production floors. The tube performs reliably across a broad thermal range and is intended for use in pneumatic circuits and general Air distribution within automation, electronics, electrical and mechanical environments.
Features & Benefits
• 0.8 MPa maximum pressure for sustained pneumatic operation
• Wear-resistant construction for longer service life
• Operates from -20°C to 60°C for varied ambient conditions
• 5mm bore for precise tool and actuator Air delivery
• 8mm outer diameter for Compact routing in confined spaces
• Wear-resistant construction for longer service life
• Operates from -20°C to 60°C for varied ambient conditions
• 5mm bore for precise tool and actuator Air delivery
• 8mm outer diameter for Compact routing in confined spaces
**Applications**
• Suitable for feeding Air tools on production lines
• Ideal for pneumatic actuators in automation systems
• Used with instrumentation in electronics assembly areas
• Can be used for compressed Air distribution in test rigs
• Suitable for routing Air to control panels and valve islands
• Ideal for pneumatic actuators in automation systems
• Used with instrumentation in electronics assembly areas
• Can be used for compressed Air distribution in test rigs
• Suitable for routing Air to control panels and valve islands
What material properties affect flexibility and abrasion resistance?
The tube is MADE from polyurethane, which balances flexibility with resistance to surface wear, allowing tight bends without Rapid degradation.
How should the reel be stored prior to installation?
Store the 100 m reel coiled in a dry area away from direct heat sources to maintain material performance and prevent pre-installation thermal stress.
Can it withstand brief temperature excursions outside the stated range?
Short excursions slightly beyond the -20°C to 60°C operating window may not cause immediate failure, but prolonged exposure beyond these limits can impair mechanical properties and reduce lifespan.
How does the colour aid system maintenance?
The distinct red colour provides quick Visual identification for service engineers when tracing compressed Air circuits among multiple lines.
Related links
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
