nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block

Subtotal (1 unit)*

SGD6,912.34

(exc. GST)

SGD7,534.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,912.34

*price indicative

RS Stock No.:
275-575
Mfr. Part No.:
S060516G031
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Cooling Capacity

500Btu/h

Product Type

Air Conditioning Unit

Unit Type

Portable Air Conditioning Unit

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

115V

Input Power

500W

Mount Type

Surface

Standards/Approvals

CE, UL/cUL Type 12, RoHS, EAC, TÜV (DIN EN 14511)

Height

549mm

Depth

206mm

Width

279mm

Nominal Current

2A

Series

SpectraCool Slim Fit

Number of Phases

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The nVent Hoffman SpectraCool Slim Fit Indoor Air Conditioner redefines cooling for industrial applications with its innovative design and functionality. Tailored for efficiency and versatility, this unit provides three distinct mounting options, allowing for seamless integration into various environments. With a focus on filter less operation, this air conditioner ensures reliable cooling while minimizing maintenance efforts. It boasts a robust construction and is rigorously tested to meet international industry standards, ensuring a dependable performance in challenging conditions.

Compatible with multiple communication protocols for versatile integration

Dust resistant coils ensure durability in extremely dusty environments

Energy efficient rotary compressor enhances overall performance

Standard dimensions facilitate easy installation and replacement

Improved condensate management prevents unwanted water issues

Functionally tested before shipping to guarantee reliability

Aesthetic design complements any professional setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy