Kern Feet, Stainless Steel, 2000 kg Static Load Capacity

N

Subtotal (1 unit)*

SGD60.24

(exc. GST)

SGD65.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD60.24

*price indicative

RS Stock No.:
921-069
Mfr. Part No.:
CE RQ12
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Feet

Static Load Rating

2000kg

Base Material

Stainless Steel

Stud Material

Stainless Steel

Standards/Approvals

REACH

Series

CE RQ

RoHS Status: Exempt

COO (Country of Origin):
ES
The Kern Sauter adjustable foot provides robust support and stability for various applications, designed for models with a nominal load of up to 2000 kg, ensuring reliability in demanding environments.

Constructed from high-quality stainless steel for durability

Net weight of approximately 0.35 kg for ease of handling

Packaging dimensions of 120x100x80 mm ensure safe transport

Quick delivery time of just 1 day to meet urgent needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy