Elesa M24 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 20000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-120
- Mfr. Part No.:
- 184483
- Manufacturer:
- Elesa
Subtotal (1 pack of 4 units)*
SGD261.64
(exc. GST)
SGD285.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD261.64 | SGD65.41 |
*price indicative
- RS Stock No.:
- 781-120
- Mfr. Part No.:
- 184483
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 20000N | |
| Thread Size | M24 | |
| Thread Length | 190mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 240mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 20000N | ||
Thread Size M24 | ||
Thread Length 190mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 240mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Constructed from AISI 304 stainless steel for enhanced durability
Features a glass-fibre reinforced polyamide base for stability
Accommodates a maximum static load of 16,000 N
Available with a threaded M16 x 68 mm configuration for versatility
Related links
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M30 100 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
