RS PRO M8 x 25 mm 40 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 350 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-750
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
SGD16.51
(exc. GST)
SGD18.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 47 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD16.51 | SGD4.128 |
*price indicative
- RS Stock No.:
- 285-750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 350kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 x 25 mm | |
| Thread Length | 25mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 40mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 350kg | ||
Product Type Adjustable Foot | ||
Thread Size M8 x 25 mm | ||
Thread Length 25mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 40mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, M8 Thread Size, 20° Articulation
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in indoor environments. Its key benefit is the ability to adjust height easily, making it ideal for applications requiring precise levelling.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent stability and corrosion resistance for indoor use
Integrated hex nut in threaded rod: Allows easy height adjustment for precise levelling
20 degrees of articulation: Offers flexibility to accommodate uneven surfaces
Applications
Catering
Medical
Additional Information
Static Load Capacity: 350 kg
Thread Size: M8
Thread Length: 25 mm
Foot Material: Glass Reinforced Nylon
Tilt Angle: 20°
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M8 x 80 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 60 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 80 mm 60 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle

