Sugatsune Kogyo Co M6 x 1.0 25 mm Dia. Adjustable Foot, Stainless Steel
- RS Stock No.:
- 177-589
- Mfr. Part No.:
- RP-25M6-G
- Manufacturer:
- Sugatsune Kogyo Co
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD6.13
(exc. GST)
SGD6.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | SGD6.13 | - |
| 50 + | SGD6.00 | 2% |
*price indicative
- RS Stock No.:
- 177-589
- Mfr. Part No.:
- RP-25M6-G
- Manufacturer:
- Sugatsune Kogyo Co
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sugatsune Kogyo Co | |
| Product Type | Adjustable Foot | |
| Thread Size | M6 x 1.0 | |
| Base Material | Stainless Steel | |
| Base Diameter | 25mm | |
| Overall Height | 31mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | RP | |
| Select all | ||
|---|---|---|
Brand Sugatsune Kogyo Co | ||
Product Type Adjustable Foot | ||
Thread Size M6 x 1.0 | ||
Base Material Stainless Steel | ||
Base Diameter 25mm | ||
Overall Height 31mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series RP | ||
RoHS Status: Exempt
Related links
- RS PRO M20 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
