Sepa Dissipator 746 Paste Adhesive, 10 ml
- RS Stock No.:
- 283-7455
- Distrelec Article No.:
- 300-37-286
- Mfr. Part No.:
- HERNON 746 SET-04
- Manufacturer:
- Sepa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7455
- Distrelec Article No.:
- 300-37-286
- Mfr. Part No.:
- HERNON 746 SET-04
- Manufacturer:
- Sepa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Trade Name | Dissipator 746 | |
| Colour | White | |
| Product Form | Paste | |
| Package Size | 10 ml | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Trade Name Dissipator 746 | ||
Colour White | ||
Product Form Paste | ||
Package Size 10 ml | ||
- COO (Country of Origin):
- US
The high-quality adhesive designed for various applications. With its advanced formula, this adhesive offers exceptional bonding strength and durability. Whether you need to bond different materials or seal joint surfaces, it is the perfect solution. Its white paste-like consistency makes it easy to apply and ensures a secure bond every time.
Easy application with paste-like consistency
Safe to use and complies with OSHA standards
Safe to use and complies with OSHA standards