- RS Stock No.:
- 768-9540
- Mfr. Part No.:
- 3GBP 111322-ADB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 768-9540
- Mfr. Part No.:
- 3GBP 111322-ADB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
2 & 4 Pole IE2 Foot mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 400 V |
Phase | 3 |
Output Speed | 2895 rpm |
Number of Poles | 2 |
Mounting Type | Foot |
Shaft Diameter | 28mm |
Shaft Length | 60mm |
Width | 230mm |
Length | 448mm |
Rotation | Reversible |
Current Rating | 7.7 A |
Maximum Output Torque | 13.1 Nm |
Depth | 259mm |
Series | 3GBP |
Dimensions | 448 x 230 x 259 mm |