EOS, AC/DC Power Supply 6.25 A, 48V, 12 V 13-Pin FNP300-1048G
- RS Stock No.:
- 814-610
- Mfr. Part No.:
- FNP300-1048G
- Manufacturer:
- EOS
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-610
- Mfr. Part No.:
- FNP300-1048G
- Manufacturer:
- EOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V | |
| Mount Type | Screw | |
| Output Power | 300W | |
| Pin Count | 13 | |
| Maximum Output Current | 6.25A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 4in | |
| Length | 8.5in | |
| Series | FNP300 | |
| Height | 1.58in | |
| Minimum Output Current | 0pA | |
| Automotive Standard | No | |
| Supply Current | 20A | |
| Minimum Output Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V | ||
Mount Type Screw | ||
Output Power 300W | ||
Pin Count 13 | ||
Maximum Output Current 6.25A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 4in | ||
Length 8.5in | ||
Series FNP300 | ||
Height 1.58in | ||
Minimum Output Current 0pA | ||
Automotive Standard No | ||
Supply Current 20A | ||
Minimum Output Voltage 12V | ||
- COO (Country of Origin):
- CN
The EOS high-efficiency power supply is designed to deliver reliable performance with a high current output and a standby output, Ideal for various sophisticated applications.
Wide input voltage range from 85 to 264 VAC for versatile use
Includes overtemperature, output overvoltage, and output overcurrent protection for enhanced safety
Compact design with dimensions of 4" x 1.58" x 8.5"
High density design and efficiency topology ensure minimal energy loss
Related links
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
- Power Integrations 530V eSIP-16J LCS701HG
- Power Integrations 530V eSIP-16J LCS705HG
- EOS AC-DC Converter Power Supplies AC/DC Adapter 65 W 19V dc Output, 3.42 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 65 W 19V dc Output, 3.15 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 36 W 12V dc Output, 3 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc
