Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/PMA

This image is representative of the product range

Subtotal (1 unit)*

SGD35.39

(exc. GST)

SGD38.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD35.39

*price indicative

RS Stock No.:
667-589
Mfr. Part No.:
RACM30-48SK/277/PMA
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

277V ac

Product Type

AC/DC Power Supply

Output Power

30W

Mount Type

Panel Mount

Switching Frequency

63Hz

Maximum Output Current

625mA

Minimum Input Voltage

100V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

RACM30-K/277

Length

87.4mm

Height

40mm

Width

33mm

COO (Country of Origin):
CN
The Recom AC/DC module is a compact, high-efficiency power solution tailored for medical, industrial, household, and measurement applications. It supports continuous 30 Watt loads with additional Peak capability and operates reliably from -40° to 90°C. Designed for seamless integration, it meets stringent safety and EMI standards, enabling quick time-to-market without the need for external components. Its encapsulated through-hole design ensures compatibility with existing systems and offers flexible mounting options.

Power density of 9.2 W/in³ at 60°C

Rated LPS and OVCIII for up to 5000 m altitude

EMI Class B compliant with grounded outputs

Pin to pin compatible with RAC20-K series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy