Mascot 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- RS Stock No.:
- 400-6822
- Mfr. Part No.:
- 9881000047
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD71.07
(exc. GST)
SGD77.47
(inc. GST)
- RS Stock No.:
- 400-6822
- Mfr. Part No.:
- 9881000047
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
- COO (Country of Origin):
- CN
Related links
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- MEAN WELL 12W Plug In Power Supply 12V dc Output, 1A Output
- Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply 15V dc dc Output, 1A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 6 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 9V dc Output, 3.11 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.33 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 18 W 9V Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA

