Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 1 A

N

Subtotal (1 unit)*

SGD77.73

(exc. GST)

SGD84.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD77.73

*price indicative

RS Stock No.:
920-459
Mfr. Part No.:
YKA-45
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

CH

Output Voltage

9V

Output Connector Type

Barrel

Power

9V

Number of Outputs

1

Minimum Operating Temperature

-20°C

Input Connector Type

2-Pin

Adapter Current

1A

Maximum Operating Temperature

60°C

Depth

70mm

Length

90mm

Standards/Approvals

CE

Width

90mm

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

YKA

COO (Country of Origin):
TW
The Kern power adapter provides reliable connectivity for devices requiring an input voltage of 9 V, 1 A. designed for global use with a versatile input voltage range of 100 V to 240 V.

Input voltage compatibility of 100 to 240 V, 50 / 60 Hz

Compact and lightweight with a gross weight of approximately 0.15 kg

Constructed from Durable plastic for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy