Teltonika 4 Pin Power Supply Power Supply UK 24 W 12V dc Output, 0.8 A
- RS Stock No.:
- 756-291
- Mfr. Part No.:
- PR3P2UK3
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD29.32
(exc. GST)
SGD31.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.32 |
*price indicative
- RS Stock No.:
- 756-291
- Mfr. Part No.:
- PR3P2UK3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Output Connector Type | 4 Pin | |
| Power | 24W | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Input Connector Type | UK | |
| Adapter Current | 0.8A | |
| Length | 2000mm | |
| Depth | 50.4mm | |
| Width | 41.5mm | |
| Standards/Approvals | EN 61000-3-3:2013+A1:2019 | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3P | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Output Connector Type 4 Pin | ||
Power 24W | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Input Connector Type UK | ||
Adapter Current 0.8A | ||
Length 2000mm | ||
Depth 50.4mm | ||
Width 41.5mm | ||
Standards/Approvals EN 61000-3-3:2013+A1:2019 | ||
Maximum Input Voltage 240V ac | ||
Series PR3P | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
